A63 vs PA630M feature comparison

A63 TE Connectivity

Buy Now Datasheet

PA630M MACOM

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM PHOENIX MICROWAVE CORP
Package Description TO-8, 4 PIN
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Gain 14.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -54 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER NARROW BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 3 1

Compare A63 with alternatives

Compare PA630M with alternatives