A5T3709 vs 2SC1675 feature comparison

A5T3709 Texas Instruments

Buy Now Datasheet

2SC1675 Secos Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SECOS CORP
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 45
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 3

Compare A5T3709 with alternatives

Compare 2SC1675 with alternatives