A54SX72A-FGG484 vs A54SX72AFGG484A feature comparison

A54SX72A-FGG484 Microchip Technology Inc

Buy Now Datasheet

A54SX72AFGG484A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Additional Feature 72000 TYPICAL GATES AVAILABLE 72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 217 MHz 217 MHz
Combinatorial Delay of a CLB-Max 1.5 ns 1.5 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6036 6036
Number of Equivalent Gates 108000 108000
Number of Inputs 360 360
Number of Logic Cells 6036 6036
Number of Outputs 360 360
Number of Terminals 484 484
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 6036 CLBS, 108000 GATES 6036 CLBS, 108000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,26X26,40 BGA484,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 1 3
Package Description BGA, BGA484,26X26,40
HTS Code 8542.39.00.01

Compare A54SX72A-FGG484 with alternatives

Compare A54SX72AFGG484A with alternatives