A54SX72A-CQ256M vs A54SX72A-1CQG256M feature comparison

A54SX72A-CQ256M Microchip Technology Inc

Buy Now Datasheet

A54SX72A-1CQG256M Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Microchip
Additional Feature 72000 TYPICAL GATES AVAILABLE 72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 217 MHz 250 MHz
Combinatorial Delay of a CLB-Max 1.5 ns 1.3 ns
JESD-30 Code S-CQFP-F256 S-CQFP-F256
JESD-609 Code e0 e4
Length 36 mm 36 mm
Number of CLBs 6036 6036
Number of Equivalent Gates 108000 108000
Number of Inputs 213 213
Number of Logic Cells 6036 6036
Number of Outputs 213 213
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 6036 CLBS, 108000 GATES 6036 CLBS, 108000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK256,3SQ,20 TPAK256,3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD OVER NICKEL
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 2 3
Package Description ROHS COMPLIANT, CERAMIC, QFP-256
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01

Compare A54SX72A-CQ256M with alternatives

Compare A54SX72A-1CQG256M with alternatives