A54SX72A-3CQ256
vs
5962-0054301QXC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
GQFF, TPAK256,3SQ,20
|
GQFF,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
357 MHz
|
|
JESD-30 Code |
S-XQFP-F256
|
S-CQFP-F256
|
Number of Inputs |
213
|
|
Number of Logic Cells |
6036
|
|
Number of Outputs |
213
|
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
GQFF
|
Package Equivalence Code |
TPAK256,3SQ,20
|
TPAK256,3SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, GUARD RING
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
3A001.A.2.C
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Additional Feature |
|
2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION
|
JESD-609 Code |
|
e4
|
Length |
|
36 mm
|
Number of Equivalent Gates |
|
72000
|
Organization |
|
72000 GATES
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
|
3.22 mm
|
Supply Voltage-Max |
|
2.75 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
2.5 V
|
Terminal Finish |
|
GOLD
|
Width |
|
36 mm
|
|
|
|
Compare 5962-0054301QXC with alternatives