A54SX72A-2PQ208I
vs
A54SX72A-2PQ208
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ACTEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PLASTIC, QFP-208
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
72000 TYPICAL GATES AVAILABLE
|
|
Clock Frequency-Max |
294 MHz
|
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
|
JESD-30 Code |
S-PQFP-G208
|
|
JESD-609 Code |
e0
|
|
Length |
28 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
6036
|
|
Number of Equivalent Gates |
108000
|
|
Number of Inputs |
171
|
|
Number of Logic Cells |
6036
|
|
Number of Outputs |
171
|
|
Number of Terminals |
208
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
6036 CLBS, 108000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
FQFP
|
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, FINE PITCH
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.1 mm
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
28 mm
|
|
Base Number Matches |
3
|
3
|
|
|
|