A54SX72A-1PQ208IX79
vs
A54SX72A-1PQG208I
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
FQFP,
|
PLASTIC, ROHS COMPLIANT, QFP-208
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
72000 TYPICAL GATES AVAILABLE
|
72000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
250 MHz
|
250 MHz
|
Combinatorial Delay of a CLB-Max |
1.3 ns
|
1.3 ns
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
Length |
28 mm
|
28 mm
|
Number of CLBs |
6036
|
6036
|
Number of Equivalent Gates |
108000
|
108000
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
6036 CLBS, 108000 GATES
|
6036 CLBS, 108000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
171
|
Number of Logic Cells |
|
6036
|
Number of Outputs |
|
171
|
Package Equivalence Code |
|
QFP208,1.2SQ,20
|
Packing Method |
|
TRAY
|
Peak Reflow Temperature (Cel) |
|
245
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare A54SX72A-1PQ208IX79 with alternatives
Compare A54SX72A-1PQG208I with alternatives