A54SX32BG313 vs A54SX16A-TQG144M feature comparison

A54SX32BG313 Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16A-TQG144M Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROCHIP TECHNOLOGY INC
Part Package Code BGA
Package Description BGA,
Pin Count 313
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 240 MHz 227 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 1.4 ns
JESD-30 Code S-PBGA-B313 S-PQFP-G144
JESD-609 Code e0 e3
Length 35 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2880 1452
Number of Equivalent Gates 32000 24000
Number of Terminals 313 144
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2880 CLBS, 32000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFQFP
Package Equivalence Code BGA313,25X25,50 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 1.6 mm
Supply Voltage-Max 3.6 V 2.75 V
Supply Voltage-Min 3 V 2.25 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 35 mm 20 mm
Base Number Matches 2 2
Number of Inputs 113
Number of Logic Cells 1452
Number of Outputs 113

Compare A54SX32BG313 with alternatives

Compare A54SX16A-TQG144M with alternatives