A54SX32ATQG144A
vs
A54SX32ATQ144
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI SOC PRODUCTS GROUP
Package Description
1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
LFQFP, QFP144,.87SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
32000 TYPICAL GATES AVAILABLE
32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
238 MHz
238 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
1.2 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2880
2880
Number of Equivalent Gates
48000
48000
Number of Inputs
113
113
Number of Logic Cells
2880
2880
Number of Outputs
113
113
Number of Terminals
144
144
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2880 CLBS, 48000 GATES
2880 CLBS, 48000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
QFP
Pin Count
144
Compare A54SX32ATQG144A with alternatives
Compare A54SX32ATQ144 with alternatives