A54SX32A-FTQ144X79 vs A54SX32A-FTQG144I feature comparison

A54SX32A-FTQ144X79 Actel Corporation

Buy Now Datasheet

A54SX32A-FTQG144I Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description 1.40 MM HEIGHT, TQFP-144 1.40 MM, TQFP-144
Reach Compliance Code unknown compliant
Additional Feature 32000 TYPICAL GATES AVAILABLE 32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 172 MHz 172 MHz
Combinatorial Delay of a CLB-Max 1.7 ns 1.7 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2880 2880
Number of Equivalent Gates 48000 48000
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2880 CLBS, 48000 GATES 2880 CLBS, 48000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 3 3
JESD-609 Code e3
Number of Inputs 113
Number of Logic Cells 2880
Number of Outputs 113
Package Equivalence Code QFP144,.87SQ,20
Terminal Finish MATTE TIN