A54SX32A-3TQG144A
vs
A54SX32A-3TQ144
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
ACTEL CORP
|
Package Description |
LFQFP,
|
1.40 MM HEIGHT, TQFP-144
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
32000 TYPICAL GATES AVAILABLE
|
32000 TYPICAL GATES AVAILABLE
|
Combinatorial Delay of a CLB-Max |
0.8 ns
|
0.8 ns
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e3
|
e0
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
2880
|
2880
|
Number of Equivalent Gates |
48000
|
48000
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2880 CLBS, 48000 GATES
|
2880 CLBS, 48000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
2
|
2
|
Clock Frequency-Max |
|
357 MHz
|
Number of Inputs |
|
113
|
Number of Logic Cells |
|
2880
|
Number of Outputs |
|
113
|
Package Equivalence Code |
|
QFP144,.87SQ,20
|
Peak Reflow Temperature (Cel) |
|
225
|
|
|
|
Compare A54SX32A-3TQG144A with alternatives
Compare A54SX32A-3TQ144 with alternatives