A54SX32A-2BG329I vs A54SX32A-1BGG329 feature comparison

A54SX32A-2BG329I Microsemi Corporation

Buy Now Datasheet

A54SX32A-1BGG329 Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description BGA, BGA329,23X23,50 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-329
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature 32000 TYPICAL GATES AVAILABLE 32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 313 MHz 278 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 1.1 ns
JESD-30 Code S-PBGA-B329 S-PBGA-B329
JESD-609 Code e0 e1
Length 31 mm 31 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2880 2880
Number of Equivalent Gates 48000 48000
Number of Inputs 249 249
Number of Logic Cells 2880 2880
Number of Outputs 249 249
Number of Terminals 329 329
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2880 CLBS, 48000 GATES 2880 CLBS, 48000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA329,23X23,50 BGA329,23X23,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 31 mm 31 mm
Base Number Matches 3 3

Compare A54SX32A-2BG329I with alternatives