A54SX32A-1TQ144MX79 vs A54SX32A-1TQ144A feature comparison

A54SX32A-1TQ144MX79 Microsemi Corporation

Buy Now Datasheet

A54SX32A-1TQ144A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description LFQFP, LFQFP, QFP144,.87SQ,20
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 32000 TYPICAL GATES AVAILABLE 32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 278 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 1.1 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Number of CLBs 2880 2880
Number of Equivalent Gates 48000 48000
Number of Terminals 144 144
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Organization 2880 CLBS, 48000 GATES 2880 CLBS, 48000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 1
Rohs Code No
kg CO2e/kg 12.2
Average Weight (mg) 1299.6
CO2e (mg) 15855.119
Category CO2 Kg 12.2
Compliance Temperature Grade Automotive: -40C to +125C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Inputs 113
Number of Logic Cells 2880
Number of Outputs 113
Package Equivalence Code QFP144,.87SQ,20
Terminal Finish TIN LEAD

Compare A54SX32A-1TQ144MX79 with alternatives

Compare A54SX32A-1TQ144A with alternatives