A54SX32A-1TQ144MX79
vs
A54SX32A-1TQ144MX79
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
1.40 MM HEIGHT, TQFP-144
|
LFQFP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
32000 TYPICAL GATES AVAILABLE
|
32000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
278 MHz
|
278 MHz
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
1.1 ns
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
Length |
20 mm
|
20 mm
|
Number of CLBs |
2880
|
2880
|
Number of Equivalent Gates |
48000
|
48000
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
2880 CLBS, 48000 GATES
|
2880 CLBS, 48000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A54SX32A-1TQ144MX79 with alternatives
Compare A54SX32A-1TQ144MX79 with alternatives