A54SX32A-1TQ144M vs A54SX32ATQG144I feature comparison

A54SX32A-1TQ144M Microchip Technology Inc

Buy Now Datasheet

A54SX32ATQG144I Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 3 2
Package Description 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
Clock Frequency-Max 230.8 MHz
JESD-30 Code S-PQFP-G144
Moisture Sensitivity Level 3
Number of Inputs 113
Number of Logic Cells 2880
Number of Outputs 113
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK
Power Supplies 2.5,3.3/5 V
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD