A54SX32A-1TQ144IX79
vs
A54SX32ATQG144I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI SOC PRODUCTS GROUP
Package Description
LFQFP,
LFQFP, QFP144,.87SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
32000 TYPICAL GATES AVAILABLE
32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
278 MHz
238 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
1.2 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
20 mm
20 mm
Number of CLBs
2880
2880
Number of Equivalent Gates
48000
48000
Number of Terminals
144
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2880 CLBS, 48000 GATES
2880 CLBS, 48000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
144
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Inputs
113
Number of Logic Cells
2880
Number of Outputs
113
Package Equivalence Code
QFP144,.87SQ,20
Peak Reflow Temperature (Cel)
260
Power Supplies
2.5,3.3/5 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare A54SX32A-1TQ144IX79 with alternatives
Compare A54SX32ATQG144I with alternatives