A54SX32A-1TQ144
vs
A54SX32TQ144
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI SOC PRODUCTS GROUP
Package Description
1.40 MM HEIGHT, TQFP-144
LFQFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
32000 TYPICAL GATES AVAILABLE
CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
278 MHz
240 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
0.9 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2880
2880
Number of Equivalent Gates
48000
32000
Number of Inputs
113
113
Number of Logic Cells
2880
Number of Outputs
113
113
Number of Terminals
144
144
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2880 CLBS, 48000 GATES
2880 CLBS, 32000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.75 V
3.6 V
Supply Voltage-Min
2.25 V
3 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
QFP
Pin Count
144
Compare A54SX32A-1TQ144 with alternatives
Compare A54SX32TQ144 with alternatives