A54SX32A-1FGG256
vs
A54SX32A-3FGG256A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
1 MM PITCH, ROHS COMPLIANT, FBGA-256
LBGA,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
10 Weeks
Additional Feature
32000 TYPICAL GATES AVAILABLE
32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
278 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
0.8 ns
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e1
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2880
2880
Number of Equivalent Gates
48000
48000
Number of Inputs
203
Number of Logic Cells
2880
Number of Outputs
203
Number of Terminals
256
256
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
2880 CLBS, 48000 GATES
2880 CLBS, 48000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
LBGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, LOW PROFILE
Packing Method
TRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.97 mm
1.68 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
17 mm
Base Number Matches
4
1
Compare A54SX32A-1FGG256 with alternatives
Compare A54SX32A-3FGG256A with alternatives