A54SX32-BGG313I vs A54SX16P-1VQG100PP feature comparison

A54SX32-BGG313I Microchip Technology Inc

Buy Now Datasheet

A54SX16P-1VQG100PP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, BGA-313 1 MM HEIGHT, MO-136, VQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 240 MHz 280 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 0.8 ns
JESD-30 Code S-PBGA-B313 S-PQFP-G100
JESD-609 Code e1 e3
Length 35 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2880 1452
Number of Equivalent Gates 32000 16000
Number of Inputs 249 81
Number of Logic Cells 2880 1452
Number of Outputs 249 81
Number of Terminals 313 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2880 CLBS, 32000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TFQFP
Package Equivalence Code BGA313,25X25,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 35 mm 14 mm
Base Number Matches 1 1

Compare A54SX32-BGG313I with alternatives

Compare A54SX16P-1VQG100PP with alternatives