A54SX32-3TQG144I vs A54SX32-1TQG144M feature comparison

A54SX32-3TQG144I Microsemi Corporation

Buy Now Datasheet

A54SX32-1TQG144M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description QFP, QFP144,.87SQ,20 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz 280 MHz
Combinatorial Delay of a CLB-Max 0.6 ns 0.8 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Number of Equivalent Gates 32000 32000
Number of Inputs 113 113
Number of Logic Cells 2880 2880
Number of Outputs 113 113
Number of Terminals 144 144
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2880 CLBS, 32000 GATES 2880 CLBS, 32000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 3
ECCN Code 3A001.A.2.C
Additional Feature CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
JESD-609 Code e3
Length 20 mm
Moisture Sensitivity Level 3
Number of CLBs 2880
Seated Height-Max 1.6 mm
Terminal Finish MATTE TIN
Width 20 mm

Compare A54SX32-1TQG144M with alternatives