A54SX32-2TQG144PP
vs
A54SX32-2TQ144IX79
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
1.40 MM HEIGHT, MO-136, TQFP-144
LFQFP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.2
12.2
Average Weight (mg)
1299.6
1299.6
CO2e (mg)
15855.119
15855.119
Category CO2 Kg
12.2
12.2
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-01-23
2017-07-07
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V5.10
Clock Frequency-Max
320 MHz
320 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
0.7 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2880
2880
Number of Equivalent Gates
32000
32000
Number of Inputs
113
Number of Logic Cells
2880
Number of Outputs
113
Number of Terminals
144
144
Organization
2880 CLBS, 32000 GATES
2880 CLBS, 32000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
3
3
Compliance Temperature Grade
Industrial: -40C to +85C
Additional Feature
CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare A54SX32-2TQG144PP with alternatives
Compare A54SX32-2TQ144IX79 with alternatives