A54SX32-2TQG144I vs A54SX32A-TQG144I feature comparison

A54SX32-2TQG144I Actel Corporation

Buy Now Datasheet

A54SX32A-TQG144I Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 LFQFP,
Reach Compliance Code compliant compliant
Additional Feature CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE 32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 320 MHz
Combinatorial Delay of a CLB-Max 0.7 ns 1.2 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2880 2880
Number of Equivalent Gates 32000 48000
Number of Inputs 113
Number of Logic Cells 2880
Number of Outputs 113
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2880 CLBS, 32000 GATES 2880 CLBS, 48000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 2.75 V
Supply Voltage-Min 3 V 2.25 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01

Compare A54SX32A-TQG144I with alternatives