A54SX32-1TQ144M vs A54SX32A-3TQ144X79 feature comparison

A54SX32-1TQ144M Microsemi Corporation

Buy Now Datasheet

A54SX32A-3TQ144X79 Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description 1.40 MM HEIGHT, MO-136, TQFP-144 1.40 MM HEIGHT, TQFP-144
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE 32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 280 MHz 357 MHz
Combinatorial Delay of a CLB-Max 0.8 ns 0.8 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2880 2880
Number of Equivalent Gates 32000 48000
Number of Inputs 113 113
Number of Outputs 113 113
Number of Terminals 144 144
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2880 CLBS, 32000 GATES 2880 CLBS, 48000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 2.75 V
Supply Voltage-Min 3 V 2.25 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 2 1
Number of Logic Cells 2880
Package Equivalence Code QFP144,.87SQ,20
Peak Reflow Temperature (Cel) 250

Compare A54SX32-1TQ144M with alternatives

Compare A54SX32A-3TQ144X79 with alternatives