A54SX32-1BG313X79 vs A54SX32-1BG313PP feature comparison

A54SX32-1BG313X79 Microchip Technology Inc

Buy Now Datasheet

A54SX32-1BG313PP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, BGA-313 PLASTIC, MO-151, BGA-313
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 280 MHz 280 MHz
Combinatorial Delay of a CLB-Max 0.8 ns 0.8 ns
JESD-30 Code S-PBGA-B313 S-PBGA-B313
JESD-609 Code e1 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2880 2880
Number of Equivalent Gates 32000 32000
Number of Inputs 249 249
Number of Outputs 249 249
Number of Terminals 313 313
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2880 CLBS, 32000 GATES 2880 CLBS, 32000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA IBGA
Package Equivalence Code BGA313,25X25,50 BGA313,25X25,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, INTERSTITIAL PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 2.52 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 3 3
Number of Logic Cells 2880

Compare A54SX32-1BG313X79 with alternatives

Compare A54SX32-1BG313PP with alternatives