A54SX16PVQG100
vs
A54SX16-VQ100MX79
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
ACTEL CORP
Part Package Code
QFP
Package Description
TFQFP,
1 MM HEIGHT, MO-136, VQFP-100
Pin Count
100
Reach Compliance Code
compliant
compliant
Additional Feature
CAN ALSO BE OPERATED AT 3.3V
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
240 MHz
240 MHz
Combinatorial Delay of a CLB-Max
0.9 ns
0.9 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1452
1452
Number of Equivalent Gates
16000
16000
Number of Terminals
100
100
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1452 CLBS, 16000 GATES
1452 CLBS, 16000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
14 mm
Base Number Matches
1
3
Number of Inputs
81
Number of Logic Cells
1452
Number of Outputs
81
Package Equivalence Code
TQFP100,.63SQ
Compare A54SX16PVQG100 with alternatives