A54SX16PPQ208PP vs A54SX16P-PQ208M feature comparison

A54SX16PPQ208PP Microsemi Corporation

Buy Now Datasheet

A54SX16P-PQ208M Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description FQFP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 240 MHz 207 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 0.9 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0
Length 28 mm
Moisture Sensitivity Level 3
Number of CLBs 1452
Number of Equivalent Gates 16000 16000
Number of Terminals 208 208
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
Number of Inputs 175
Number of Logic Cells 1452
Number of Outputs 175
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code QFP208,1.2SQ,20
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Temperature Grade MILITARY

Compare A54SX16PPQ208PP with alternatives

Compare A54SX16P-PQ208M with alternatives