A54SX16P-VQ100M vs A54SX16PVQ100PP feature comparison

A54SX16P-VQ100M Microsemi Corporation

Buy Now Datasheet

A54SX16PVQ100PP Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description QFP, TQFP100,.63SQ TFQFP,
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Clock Frequency-Max 207 MHz 240 MHz
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Number of Inputs 81
Number of Logic Cells 1452
Number of Outputs 81
Number of Terminals 100 100
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 3
Combinatorial Delay of a CLB-Max 0.9 ns
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Number of CLBs 1452
Number of Equivalent Gates 16000
Organization 1452 CLBS, 16000 GATES
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3.3 V
Terminal Finish TIN LEAD
Width 14 mm

Compare A54SX16PVQ100PP with alternatives