A54SX16P-P2VQ100M vs A54SX32-1BG313PP feature comparison

A54SX16P-P2VQ100M Microsemi Corporation

Buy Now Datasheet

A54SX32-1BG313PP Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description TFQFP, PLASTIC, MO-151, BGA-313
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 320 MHz 280 MHz
Combinatorial Delay of a CLB-Max 0.7 ns 0.8 ns
JESD-30 Code S-PQFP-G100 S-PBGA-B313
JESD-609 Code e0 e0
Length 14 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 2880
Number of Equivalent Gates 16000 32000
Number of Terminals 100 313
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1452 CLBS, 16000 GATES 2880 CLBS, 32000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP IBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH GRID ARRAY, INTERSTITIAL PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.52 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD BOTTOM
Width 14 mm 35 mm
Base Number Matches 3 3
Number of Inputs 249
Number of Logic Cells 2880
Number of Outputs 249
Package Equivalence Code BGA313,25X25,50

Compare A54SX16P-P2VQ100M with alternatives

Compare A54SX32-1BG313PP with alternatives