A54SX16P-2VQG100I vs A54SX16A-3PQ208X79 feature comparison

A54SX16P-2VQG100I Microchip Technology Inc

Buy Now Datasheet

A54SX16A-3PQ208X79 Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description 1 MM HEIGHT, ROHS COMPLIANT, MO-136, VQFP-100 PLASTIC, QFP-208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 320 MHz 357 MHz
Combinatorial Delay of a CLB-Max 0.7 ns 0.9 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G208
JESD-609 Code e3
Length 14 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 16000 24000
Number of Inputs 81 175
Number of Logic Cells 1452 1452
Number of Outputs 81 175
Number of Terminals 100 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP FQFP
Package Equivalence Code TQFP100,.63SQ QFP208,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.1 mm
Supply Voltage-Max 3.6 V 2.75 V
Supply Voltage-Min 3 V 2.25 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 28 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 245

Compare A54SX16P-2VQG100I with alternatives

Compare A54SX16A-3PQ208X79 with alternatives