A54SX16P-2VQG100 vs A54SX16-2VQ100I feature comparison

A54SX16P-2VQG100 Microchip Technology Inc

Buy Now Datasheet

A54SX16-2VQ100I Actel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description 1 MM HEIGHT, ROHS COMPLIANT, MO-136, VQFP-100 1 MM HEIGHT, MO-136, VQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 320 MHz 320 MHz
Combinatorial Delay of a CLB-Max 0.7 ns 0.7 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 16000 16000
Number of Inputs 81 81
Number of Logic Cells 1452 1452
Number of Outputs 81 81
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 2

Compare A54SX16P-2VQG100 with alternatives