A54SX16P-2VQ100IX79
vs
A54SX16-2VQG100M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Package Description
1 MM HEIGHT, MO-136, VQFP-100
1 MM HEIGHT, ROHS COMPLIANT, MO-136, VQFP-100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
320 MHz
320 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
0.7 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1452
1452
Number of Equivalent Gates
16000
16000
Number of Inputs
81
81
Number of Outputs
81
81
Number of Terminals
100
100
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1452 CLBS, 16000 GATES
1452 CLBS, 16000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
3
3
Number of Logic Cells
1452
Package Equivalence Code
TQFP100,.63SQ
Compare A54SX16P-2VQ100IX79 with alternatives