A54SX16P-2PQ208PP vs A54SX16P-2PQG208I feature comparison

A54SX16P-2PQ208PP Microsemi Corporation

Buy Now Datasheet

A54SX16P-2PQG208I Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description FQFP, FQFP, QFP208,1.2SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 320 MHz 320 MHz
Combinatorial Delay of a CLB-Max 0.7 ns 0.7 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 16000 16000
Number of Terminals 208 208
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code QFP
Pin Count 208
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Number of Inputs 175
Number of Logic Cells 1452
Number of Outputs 175
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code QFP208,1.2SQ,20
Peak Reflow Temperature (Cel) 245
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare A54SX16P-2PQ208PP with alternatives

Compare A54SX16P-2PQG208I with alternatives