A54SX16P-1PQG208M vs A54SX16-1PQ208MX79 feature comparison

A54SX16P-1PQG208M Microchip Technology Inc

Buy Now Datasheet

A54SX16-1PQ208MX79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 280 MHz 280 MHz
Combinatorial Delay of a CLB-Max 0.8 ns 0.8 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 16000 16000
Number of Inputs 175 175
Number of Logic Cells 1452
Number of Outputs 175 175
Number of Terminals 208 208
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1452 CLBS, 16000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Packing Method TRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 1 1
Package Description PLASTIC, MO-143, QFP-208
Additional Feature CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
JESD-609 Code e3
Number of CLBs 1452
Seated Height-Max 4.1 mm
Terminal Finish Matte Tin (Sn)

Compare A54SX16P-1PQG208M with alternatives

Compare A54SX16-1PQ208MX79 with alternatives