A54SX16ATQG144 vs A54SX16ATQG144I feature comparison

A54SX16ATQG144 Microchip Technology Inc

Buy Now Datasheet

A54SX16ATQG144I Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 LFQFP, QFP144,.87SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 227 MHz 227 MHz
Combinatorial Delay of a CLB-Max 1.4 ns 1.4 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 24000
Number of Inputs 113 113
Number of Logic Cells 1452 1452
Number of Outputs 113 113
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 8 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 144

Compare A54SX16ATQG144 with alternatives

Compare A54SX16ATQG144I with alternatives