A54SX16ATQ100M vs A54SX16ATQG100I feature comparison

A54SX16ATQ100M Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16ATQG100I Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100
Pin Count 100
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 227 MHz 227 MHz
Combinatorial Delay of a CLB-Max 1.4 ns 1.4 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 24000
Number of Inputs 81 172
Number of Logic Cells 1452 1452
Number of Outputs 81 172
Number of Terminals 100 100
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 14 mm 14 mm
Base Number Matches 2 3

Compare A54SX16ATQ100M with alternatives

Compare A54SX16ATQG100I with alternatives