A54SX16APQ208MX79 vs A54SX16A-3PQ208X79 feature comparison

A54SX16APQ208MX79 Microsemi Corporation

Buy Now Datasheet

A54SX16A-3PQ208X79 Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description FQFP, PLASTIC, QFP-208
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE 16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 227 MHz 357 MHz
Combinatorial Delay of a CLB-Max 1.4 ns 0.9 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 24000
Number of Terminals 208 208
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1452 CLBS, 24000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 3
Number of Inputs 175
Number of Logic Cells 1452
Number of Outputs 175
Package Equivalence Code QFP208,1.2SQ
Peak Reflow Temperature (Cel) 245

Compare A54SX16APQ208MX79 with alternatives

Compare A54SX16A-3PQ208X79 with alternatives