A54SX16APQ208I
vs
A54SX16APQ208
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROSEMI SOC PRODUCTS GROUP
Part Package Code
QFP
QFP
Package Description
FQFP, QFP208,1.2SQ
FQFP, QFP208,1.2SQ
Pin Count
208
208
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
16000 TYPICAL GATES AVAILABLE
16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
227 MHz
227 MHz
Combinatorial Delay of a CLB-Max
1.4 ns
1.4 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1452
1452
Number of Equivalent Gates
24000
24000
Number of Inputs
175
175
Number of Logic Cells
1452
1452
Number of Outputs
175
175
Number of Terminals
208
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1452 CLBS, 24000 GATES
1452 CLBS, 24000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ
QFP208,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
28 mm
28 mm
Base Number Matches
1
3
Compare A54SX16APQ208I with alternatives
Compare A54SX16APQ208 with alternatives