A54SX16A-TQ144A vs A54SX16ATQG144 feature comparison

A54SX16A-TQ144A Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16ATQG144 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 1.40 MM PITCH, PLASTIC TQFP-144 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
Pin Count 144
Reach Compliance Code compliant compliant
Additional Feature ALSO REQUIRES AN SUPPLU OF 3.3V 16000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max 1.5 ns 1.4 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 990 1452
Number of Equivalent Gates 16000 24000
Number of Terminals 144 144
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 990 CLBS, 16000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 20 mm
Base Number Matches 1 8
HTS Code 8542.39.00.01
Clock Frequency-Max 227 MHz
Number of Inputs 113
Number of Logic Cells 1452
Number of Outputs 113
Package Equivalence Code QFP144,.87SQ,20

Compare A54SX16A-TQ144A with alternatives

Compare A54SX16ATQG144 with alternatives