A54SX16A-TQ144A vs A54SX16A-TQ144AX79 feature comparison

A54SX16A-TQ144A Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16A-TQ144AX79 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 1.40 MM PITCH, PLASTIC TQFP-144
Pin Count 144
Reach Compliance Code compliant compliant
Additional Feature ALSO REQUIRES AN SUPPLU OF 3.3V ALSO REQUIRES AN SUPPLU OF 3.3V
Combinatorial Delay of a CLB-Max 1.5 ns 1.5 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of CLBs 990 1452
Number of Equivalent Gates 16000 24000
Number of Terminals 144 144
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 990 CLBS, 16000 GATES 990 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 20 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare A54SX16A-TQ144A with alternatives

Compare A54SX16A-TQ144AX79 with alternatives