A54SX16A-TQ100AX79 vs A54SX16-1TQ176X79 feature comparison

A54SX16A-TQ100AX79 Microchip Technology Inc

Buy Now Datasheet

A54SX16-1TQ176X79 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES AN SUPPLU OF 3.3V CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max 1.5 ns 0.8 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G176
Length 14 mm 24 mm
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 16000
Number of Terminals 100 176
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 990 CLBS, 16000 GATES 1452 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.625 V 3.6 V
Supply Voltage-Min 2.375 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 24 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description LFQFP,
Clock Frequency-Max 280 MHz
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Inputs 147
Number of Outputs 147
Terminal Finish MATTE TIN

Compare A54SX16A-TQ100AX79 with alternatives

Compare A54SX16-1TQ176X79 with alternatives