A54SX16A-PQG208A
vs
A54SX16APQG208
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROSEMI CORP
Part Package Code
QFP
Package Description
FQFP,
FQFP, QFP208,1.2SQ
Pin Count
208
Reach Compliance Code
compliant
compliant
Additional Feature
ALSO REQUIRES AN SUPPLU OF 3.3V
16000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max
1.5 ns
1.4 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
990
1452
Number of Equivalent Gates
16000
24000
Number of Terminals
208
208
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
990 CLBS, 16000 GATES
1452 CLBS, 24000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.625 V
2.75 V
Supply Voltage-Min
2.375 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
28 mm
28 mm
Base Number Matches
1
4
HTS Code
8542.39.00.01
Clock Frequency-Max
227 MHz
Number of Inputs
175
Number of Logic Cells
1452
Number of Outputs
175
Package Equivalence Code
QFP208,1.2SQ
Compare A54SX16A-PQG208A with alternatives
Compare A54SX16APQG208 with alternatives