A54SX16A-FPQ208 vs A54SX16P-1TQ144PP feature comparison

A54SX16A-FPQ208 Microsemi Corporation

Buy Now Datasheet

A54SX16P-1TQ144PP Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
PLASTIC, QFP-208 LFQFP,
unknown compliant
8542.39.00.01 8542.39.00.01
16000 TYPICAL GATES AVAILABLE
167 MHz 280 MHz
1.9 ns 0.8 ns
S-PQFP-G208 S-PQFP-G144
e0 e0
28 mm 20 mm
3 3
1452 1452
24000 16000
175
1452
175
208 144
70 °C
1452 CLBS, 24000 GATES 1452 CLBS, 16000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
FQFP LFQFP
QFP208,1.2SQ,20
SQUARE SQUARE
FLATPACK, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
4.1 mm 1.6 mm
2.75 V
2.25 V
2.5 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
28 mm 20 mm
3 2

Compare A54SX16A-FPQ208 with alternatives

Compare A54SX16P-1TQ144PP with alternatives