A54SX16A-FGG256A vs A54SX16A-FGG256I feature comparison

A54SX16A-FGG256A Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16A-FGG256I Microsemi FPGA & SoC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI SOC PRODUCTS GROUP
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 256 256
Reach Compliance Code compliant compliant
Additional Feature ALSO REQUIRES AN SUPPLU OF 3.3V 16000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max 1.5 ns 1.4 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 990 1452
Number of Equivalent Gates 16000 24000
Number of Terminals 256 256
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 990 CLBS, 16000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.68 mm
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 17 mm 17 mm
Base Number Matches 1 1

Compare A54SX16A-FGG256A with alternatives

Compare A54SX16A-FGG256I with alternatives