A54SX16A-FG256 vs A54SX16A-FG256AX79 feature comparison

A54SX16A-FG256 Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16A-FG256AX79 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI CORP
Part Package Code BGA
Package Description LBGA,
Pin Count 256
Reach Compliance Code compliant compliant
Additional Feature 16000 TYPICAL GATES AVAILABLE ALSO REQUIRES AN SUPPLU OF 3.3V
Combinatorial Delay of a CLB-Max 1.4 ns 1.5 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e0
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1452 1452
Number of Equivalent Gates 24000 24000
Number of Terminals 256 256
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 24000 GATES 990 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1.7 mm
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD/TIN LEAD SILVER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm 17 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Category CO2 Kg 12.2
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10

Compare A54SX16A-FG256 with alternatives

Compare A54SX16A-FG256AX79 with alternatives