A54SX16A-FG144A vs A54SX16AFGG144M feature comparison

A54SX16A-FG144A Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16AFGG144M Actel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP ACTEL CORP
Part Package Code BGA
Package Description LBGA, 1 MM PITCH, ROHS COMPLIANT, FBGA-144
Pin Count 144
Reach Compliance Code compliant compliant
Additional Feature ALSO REQUIRES AN SUPPLU OF 3.3V 16000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max 1.5 ns 1.4 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0 e1
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 990 1452
Number of Equivalent Gates 16000 24000
Number of Terminals 144 144
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 990 CLBS, 16000 GATES 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD SILVER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 13 mm 13 mm
Base Number Matches 2 2
Clock Frequency-Max 227 MHz
Number of Inputs 111
Number of Logic Cells 1452
Number of Outputs 111
Package Equivalence Code BGA144,12X12,40

Compare A54SX16A-FG144A with alternatives