A54SX16A-FG144A vs A54SX16A-FGG144A feature comparison

A54SX16A-FG144A Microsemi FPGA & SoC

Buy Now Datasheet

A54SX16A-FGG144A Microsemi FPGA & SoC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI SOC PRODUCTS GROUP
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 144 144
Reach Compliance Code compliant compliant
Additional Feature ALSO REQUIRES AN SUPPLU OF 3.3V ALSO REQUIRES AN SUPPLU OF 3.3V
Combinatorial Delay of a CLB-Max 1.5 ns 1.5 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0 e1
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 990 990
Number of Equivalent Gates 16000 16000
Number of Terminals 144 144
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 990 CLBS, 16000 GATES 990 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 225 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD SILVER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 13 mm 13 mm
Base Number Matches 1 1

Compare A54SX16A-FG144A with alternatives

Compare A54SX16A-FGG144A with alternatives