A54SX16A-FFG256M
vs
A54SX16A-FGG256A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI SOC PRODUCTS GROUP
Package Description
LBGA, BGA256,16X16,40
LBGA,
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
16000 TYPICAL GATES AVAILABLE
ALSO REQUIRES AN SUPPLU OF 3.3V
Clock Frequency-Max
172 MHz
Combinatorial Delay of a CLB-Max
1.8 ns
1.5 ns
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1452
990
Number of Equivalent Gates
24000
16000
Number of Inputs
180
Number of Logic Cells
1452
Number of Outputs
180
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
1452 CLBS, 24000 GATES
990 CLBS, 16000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.68 mm
1.7 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
BGA
Pin Count
256
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
40
Compare A54SX16A-FFG256M with alternatives
Compare A54SX16A-FGG256A with alternatives