A54SX16A-FFG144I vs A54SX16A-FFGG144 feature comparison

A54SX16A-FFG144I Microsemi Corporation

Buy Now Datasheet

A54SX16A-FFGG144 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description LBGA, BGA144,12X12,40
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature 16000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max 1.9 ns
JESD-30 Code S-PBGA-B144
JESD-609 Code e0
Length 13 mm
Moisture Sensitivity Level 3
Number of CLBs 1452
Number of Equivalent Gates 24000
Number of Inputs 111
Number of Logic Cells 1452
Number of Outputs 111
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1452 CLBS, 24000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA144,12X12,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.55 mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm
Base Number Matches 3 3

Compare A54SX16A-FFG144I with alternatives