A54SX16A-FFG144
vs
A54SX16A-FFGG144A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ACTEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
1 MM PITCH, FBGA-144
1 MM, FBGA-144
Reach Compliance Code
compliant
compliant
Additional Feature
16000 TYPICAL GATES AVAILABLE
16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
167 MHz
172 MHz
Combinatorial Delay of a CLB-Max
1.9 ns
1.9 ns
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
JESD-609 Code
e0
e1
Length
13 mm
13 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1452
1452
Number of Equivalent Gates
24000
24000
Number of Inputs
111
111
Number of Logic Cells
1452
1452
Number of Outputs
111
111
Number of Terminals
144
144
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
1452 CLBS, 24000 GATES
1452 CLBS, 24000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA144,12X12,40
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.55 mm
1.55 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
13 mm
13 mm
Base Number Matches
3
3
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare A54SX16A-FFGG144A with alternatives