A54SX16A-3PQG208
vs
A54SX16A-3PQ208X79
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
ACTEL CORP
|
Package Description |
QFP, QFP208,1.2SQ,20
|
PLASTIC, QFP-208
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Clock Frequency-Max |
357 MHz
|
357 MHz
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
Number of Inputs |
175
|
175
|
Number of Logic Cells |
1452
|
1452
|
Number of Outputs |
175
|
175
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
FQFP
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
QFP208,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
16000 TYPICAL GATES AVAILABLE
|
Combinatorial Delay of a CLB-Max |
|
0.9 ns
|
Length |
|
28 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
1452
|
Number of Equivalent Gates |
|
24000
|
Organization |
|
1452 CLBS, 24000 GATES
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
4.1 mm
|
Supply Voltage-Max |
|
2.75 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
2.5 V
|
Width |
|
28 mm
|
|
|
|
Compare A54SX16A-3PQ208X79 with alternatives